Pulse
3830/008.3.1.1.0.2-001
Graphics
IP54
(W x H x D) 48 x 24 x 37 mm
42 g
Black
48 mm
24 mm
7 mm
37 mm
7
45 x 22 mm
48 x 24 mm
9999999
Electrically/Button
-30 up to +70 °C
12 - 24 V DC
Datasheet 120671 Bauser 3830/008.3.1.1.0.2-001
User & Safety Instructions 120671 Bauser 3830/008.3.1.1.0.2-001