• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 824 12 V Digital display Green: ≥ 12 V, yellow: < 12 V ≥ 11 V, red: < 11 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

824 – 12 V/DC battery monitor

  • Suitable for starter batteries

Technical specifications

Product type

Digital display

Reading type

Battery monitor

Type

824 12 V

Display technology

LED

IP65 (on front)/IP40 (on back)

Recess width

22 mm

Display (counts)

3

Recess height

33 mm

Operating voltage

9 V DC

15 V DC

Dim

(W x H x D) 36 x 24 x 58 mm

Weight

30 g

Max. operating voltage

15 V DC

Min. operating voltage

9 V DC

Width

36 mm

Height

24 mm

Interfaces

none

Depth

58 mm

Connections

4 flat plugs (DIN 46244) 6.3 x 0.8 mm

Digits

3

Display (details)

LED

Assembly dimensions

22 x 33 mm

Power supply (details)

9 - 15 V DC

Current consumption


< 45 mA

Display range

green/yellow/red

Reading range

Green: ≥ 12 V, yellow: < 12 V ≥ 11 V, red: < 11 V

Weight, information

approx.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123026 Bauser 824 12 V Digital display Green: ≥ 12 V, yellow: < 12 V ≥ 11 V, red: < 11 V

Description

Deep-discharge protection for batteries.

Features

  • Relay output:
  • Integrated time delay
  • Restart interlock

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)