• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 830/008-028-0-1-003-1010 24VDC 1,73V/Z Digital rack-mount meter 0 - 99999.9 h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery- and Time-Controller 830.1 24V

  • 2 in 1: Monitoring of remaining capacity and operating hours

Technical specifications

  • Breaking capacity relay 5 A
Product type

Digital rack-mount meter

Reading type

Battery monitor

Service hours

Type

830/008-028-0-1-003-1010 24VDC 1,73V/Z

Display technology

LCD, graphic

IP67

Recess width

52 mm

Display (counts)

999999

Recess height

52 mm

Operating voltage

24 V DC

Dim

(Ø x D) 56 mm x 59 mm

Display lighting

red

(Ø)

56 mm

Interfaces

none

Depth

59 mm

Digits

999999

Display (details)

LED

Assembly dimensions

Dia. 52 mm

Power supply (details)

24 V DC

Current consumption

35 mA

Display range

0 - 99999.9

Reading range

0 - 99999.9 h

Documents & Downloads

Datasheet

Datasheet 122544 Bauser 830/008-028-0-1-003-1010 24VDC 1,73V/Z Digital rack-mount meter 0 - 99999.9 h

User & Safety Instructions

User & Safety Instructions 122544 Bauser 830/008-028-0-1-003-1010 24VDC 1,73V/Z Digital rack-mount meter 0 - 99999.9 h

Conformity certificate

Conformity certificate 122544 Bauser 830/008-028-0-1-003-1010 24VDC 1,73V/Z Digital rack-mount meter 0 - 99999.9 h

Description

For monitoring the remaining capacity of the traction batteries via 10 LEDs - not suitable for starter batteries. Intermediate chargings are shown. Upon reaching the discharge voltage both the red LEDs start blinking alternatively, after which a relay contact takes place. The integrated digital counter captures the operating hours.

Features

  • Connection via 8-pin plug.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)