• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BBC micro:bit MEFUSBB30AV1 Data/power cable BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 0.30 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BBC micro:bit USB 2.0 cable A/micro-B 0.3 m black

  • High-quality materials with embossed logo
  • USB 2.0 data transfer rates of up to 480Mb/s.
  • USB A-plug on USB Micro B-plug
  • 0.3 m cable length
  • Officially licensed by the micro:bit Foundation

Technical specifications

Product type

Data/power cable

Suitable for

BBC micro:bit

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB 2.0 connector Micro B

Cable length

0.30 m

Factory colour

Black

Features

Data/power cable

Compatible with

BBC micro:bit

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996487 BBC micro:bit MEFUSBB30AV1 Data/power cable BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 0.30 m

Description

Officially licensed USB cable to supply your BBC micro:bit in style with power and transfer data. High-quality construction with PVC cable sleeve and embossed logo

This text is machine translated.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)