• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bburago Bugatti Chiron Sport 1:18 Model car

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bugatti Chiron Sport

  • Suitable for playing and collecting
  • Made of die-cast metal with plastic parts
  • In a convenient window box
  • Movable bonnet, rear wing and doors

Technical specifications

Product type

Model car

Scale

1:18

Dim
Weight

673 g

Manufacturer part #

18-11044R

Length

24 cm

Description

Bugatti Chiron is officially the fastest super sports car in the world. Bburago has now recreated the 1,500 hp special model Bugatti Chiron Sport true to the original and in love with detail. The injection-molded model impresses with its detailed interior as well as its movable bonnet, rear wing and doors. The collector's car is a must for every Bugatti fan and an eye-catcher for the display case! The model car is suitable as a toy for children over 3 years of age.

This text is machine translated.

What kind of Model Cars are you looking for?