• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bburago Ferrari 488 Pista 2018 1:24 Model car

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrari 488 Pista 2018

  • Suitable for playing and collecting
  • Made of die-cast metal with plastic parts
  • Movable doors

Technical specifications

Model version

Non-moving

Product type

Model car

Scale

1:24

Age rating

3 years

Recommended minimum age

3 years

Manufacturer part #

18-26026

Length

200 mm

Description

Rough V8 sound coupled with indescribable performance: With the 488 Pista, Ferrari ends the 488 series and thus also the successor of the 458 Speciale. And this last 488er has it in itself: The 720 hp engine catapults the Pista from 0 to 100 km/h in less than 3 seconds and thus brings the adrenaline of the race track to every road. So it is only to be hoped that the F8 Tributo will become a worthy successor to the Pista. Bburago has now recreated the 488 Pista true to original and in love with detail in the Race&Play Edition. The authentic die-cast metal model convinces with opening doors and is suitable with a length of approx. 20 cm as a toy for children from 3 years.

This text is machine translated.

What kind of Model Cars are you looking for?

More interesting products

(*All information is plus legal VAT)