• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bburago Ferrari F12tdf 2012-2016 1:24 Model car

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrari F12tdf 2012-2016

  • Suitable for playing and collecting
  • Made of die-cast metal with plastic parts
  • In a convenient window box
  • Movable doors

Technical specifications

Product type

Model car

Scale

1:24

Dim
Manufacturer part #

18-26021

Length

200 mm

Description

The Tour de France is probably the most famous cycling race in the world. The Tour de France for automobiles is less well known, however, as a stage race in France from 1899 to 1986. In the 1950er and 1960er this race was dominated by a car: The Ferrari 250 Berlinetta. He won a total of nine times. With the Ferrari F12tdf, limited to 799 models, the car manufacturer has created a special model that is to remind of the Tour de France for automobiles. Bburago has now recreated the sports car true to the original and in love with detail in the Race&Play Edition. The authentic die-cast metal model convinces with opening doors and is suitable with a length of approx. 20 cm as a toy for children from 3 years.

This text is machine translated.

What kind of Model Cars are you looking for?