• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bburago Ford Capri 1:24 Model car

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ford Capri

  • Suitable for playing and collecting
  • Made of die-cast metal with plastic parts
  • In a convenient window box
  • Movable doors

Technical specifications

Product type

Model car

Scale

1:24

Dim
Weight

290 g

Manufacturer part #

18-21093

Length

17 cm

Description

With the Ford Capri, Ford wanted to bring the existing Pony Car Trend to Europe by the Mustang. Bburago has now reproduced the cult classic from 1973 true to the original and in love with detail. The model convinces with detailed interior and movable doors. The collector's car is a must for every Ford fan and an eye-catcher for the display case! The model car is suitable as a toy for children over 3 years of age.

This text is machine translated.

What kind of Model Cars are you looking for?