• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bburago VW Golf 1 GTI 1:24 Model car

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VW Golf 1 GTI

  • Suitable for playing and collecting
  • Made of die-cast metal with plastic parts
  • In a convenient window box
  • Movable doors

Technical specifications

Product type

Model car

Scale

1:24

Weight

249 g

Manufacturer part #

18-21089R

Length

16 cm

Description

Since the launch of the compact car, more than 35 million cars have been rolling off the line, making golf one of the world's best-selling cars. Bburago has reproduced the VW Golf 1 GTI in its most sporty form true to the original and in love with detail. The 1979 Volkswagen Golf 1 GTI impresses with its interior and movable doors. The car is a must for any VW lover and an eye-catcher for the display case! The model car is suitable as a toy for children over 3 years of age.

This text is machine translated.

What kind of Model Cars are you looking for?

More interesting products

(*All information is plus legal VAT)