• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEEM 04202 Coffee roaster Black

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROAST-PERFECT coffee roasting tin

  • Pure operating comfort: Easy to fill, set, switch on
  • 2 rust degrees
  • Interval rust

Technical specifications

  • Protection class: I
Product type

Coffee roaster

900 W

Factory colour

Black

Weight

1.38 kg

Width

208 mm

Height

247 mm

Length

176 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437833 BEEM 04202 Coffee roaster Black

Description

Perfect coffee enjoyment has many facets - the roasting of the coffee beans used is crucial. Experts and coffee experts therefore like to take over this part of coffee processing themselves With the BEEM ROAST-PERFECT coffee ROASTER, coffee lovers and curious aroma enthusiasts can finally start the adventure of coffee roasting in a comfortable and uncomplicated manner. Fill, select one of the two roasting degrees and switch on. Even roasting results are guaranteed! Thanks to the interval roasting, the temperature is slowly increased in several stages. Each roasting process ends with the Cooldown phase. Along with the easy control of the BEEM ROAST-PERFECT coffee oyster, a built-in bean skin collection container also ensures maximum user comfort. No more annoying sorting of the waste product during each roasting process.

This text is machine translated.

Features

  • Interval roasting: Temperature rises to a maximum of 200°C in several steps
  • With bean skin collection container: Skins are automatically separated from the coffee bean and fall into the skin sieve

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)