• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 1226D Clamp meter adapter A/AC reading range: 1 mA - 1000 A

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC current clamp adapter 1226 D for unitest 0100 Euro test

  • N/A
  • Opening range of current clamps 48 mm

Technical specifications

Opening range of current clamps

48 mm

Product type

Clamp meter adapter

Type B

4 mm plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

1000 A

Current reading

AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372967 Beha Amprobe 1226D Clamp meter adapter A/AC reading range: 1 mA - 1000 A

Description

AC current clamp adapter for the measuring device Unitest 0100 Euro test 9065. The Earth loop measurement, two clamp-on ammeter adapter is needed.

This text is machine translated.

Features

  • Current output, output signal: 1 mA corresponds to 1 A Messtrom
  • Clamp opening 48 mm
  • Fixed test lead
  • No batteries required.

Hints

For Earth loop measurement, two pliers are required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 989.99€ 984.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)