• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors 1400-1000-06 1400-1000-06 RJ48 Plug, straight Glassy

1/2
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 6
Connector standard
RJ48
Type
1400-1000-06
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.66 / piece)
€ 1.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BEL Stewart Connectors 1400-1000-06 1400-1000-06 RJ48 Plug, straight Glassy

  • CAT 6
  • Shielded

Technical specifications

Type

1400-1000-06

Product type

RJ45 connector

Connector type

Plug, straight

CAT 6

Connector standard

RJ48

Connection

Cut & Clip

Factory colour

Glassy

Content

1 pc(s)

Contact material

Gold plated

Seal type

Snap-in

Material (details)

Plastic UL 94-V0

Type

With kink protection sleeve

Nominal voltage (details)

150 V AC

Nominal current (details)

1.5 A

Pins

8P8C

Cable diameter (details)

6 mm

Mating cycles

min. 750

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 746609 BEL Stewart Connectors 1400-1000-06 1400-1000-06 RJ48 Plug, straight Glassy

Description

Shielded version · Wire feeder for easier installation · For stranded wires and stiff cables.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)