• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors 1410-4000-07 1410-4000-07 RJ12 Socket, straight Black

Connector type
Socket, straight
Specification
CAT 3
Connector standard
RJ12
Type
1410-4000-07
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BEL Stewart Connectors 1410-4000-07 1410-4000-07 RJ12 Socket, straight Black

  • CAT 3
  • This text is machine translated.

Technical specifications

Type

1410-4000-07

Connector type

Socket, straight

CAT 3

Connector standard

RJ12

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material (details)

Thermoplastic UL94V-0

Type

Vertical design

Nominal current (details)

1.5 A

Pins

6P6C

Connection

Suitable for reflow soldering of soldering (up to 260°C)

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 745339 BEL Stewart Connectors 1410-4000-07 1410-4000-07 RJ12 Socket, straight Black

User & Safety Instructions

User & Safety Instructions 745339 BEL Stewart Connectors 1410-4000-07 1410-4000-07 RJ12 Socket, straight Black

Certificate

Certificate 745339 BEL Stewart Connectors 1410-4000-07 1410-4000-07 RJ12 Socket, straight Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)