• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors 940-SP-361010-A217 BEL Stewart Connectors 940-SP-361010-A217 N/A 940-SP-361010-A217 Plug, straigh

Image similar
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 5
Connector standard
RJ48
Type
940-SP-361010-A217
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

940-SP-361010-A217

Product type

RJ45 connector

Connector type

Plug, straight

CAT 5

Connector standard

RJ48

AWG max.

24

AWG (min.)

26

Connection

Cut & Clip

Factory colour

Glassy

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

Seal type

Snap-in

Standards

IEC 60603-7-3

Material (details)

PC UL94 V0

Nominal voltage (details)

150 V AC

Nominal current (details)

1.5 A

24-26

Pins

10P10C

Mating cycles

min. 750

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1196202 BEL Stewart Connectors 940-SP-361010-A217 BEL Stewart Connectors 940-SP-361010-A217 N/A 940-SP-361010-A217 Plug, straigh

User & Safety Instructions

User & Safety Instructions 1196202 BEL Stewart Connectors 940-SP-361010-A217 BEL Stewart Connectors 940-SP-361010-A217 N/A 940-SP-361010-A217 Plug, straigh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)