1/4
S811-1X1T-06-F
RJ45 connector
Socket, horizontal mount
CAT 3
RJ45
SMT
Nickel-coated
Metal
1 pc(s)
Copper alloy gold plated
Snap-in
IEC 60603-7-71
Thermoplastic UL94V-0
150 V AC
150 mA
10/100Base-TX
8P8C
min. 750
-0 - +70 °C
Datasheet 1196242 BEL Stewart Connectors S811-1X1T-06-F MagJack 10/100Base-TX 4 Transformer Tab down S811-1X1T-06-F Socket, horizontal mou
€ 110.48*
The necessary accessories are required to use the article as described.