• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors SS65100-022F Modular build-in bush vertical shielded with flange SS65100-022F Socket, vertical ve

1/2
Product type
RJ45 connector
Connector type
Socket, vertical vertical
Specification
CAT 3
Connector standard
RJ45
Type
SS65100-022F
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular build-in bush vertical shielded with flange

  • CAT 3
  • This text is machine translated.

Technical specifications

Type

SS65100-022F

Product type

RJ45 connector

Connector type

Socket, vertical vertical

CAT 3

Connector standard

RJ45

Connection

Solder pins

Factory colour

Nickel-coated

Metal

Content

1 pc(s)

Contact material

Copper alloy gold plated

Seal type

Snap-in

Standards

IEC 60603-7-1

Material (details)

Thermoplastic UL94V-0

Nominal voltage (details)

150 V AC

Nominal current (details)

1.5 A

Pins

10 P8C

Mating cycles

min. 750

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1196230 BEL Stewart Connectors SS65100-022F Modular build-in bush vertical shielded with flange SS65100-022F Socket, vertical ve

User & Safety Instructions

User & Safety Instructions 1196230 BEL Stewart Connectors SS65100-022F Modular build-in bush vertical shielded with flange SS65100-022F Socket, vertical ve

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)