• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BEL Stewart Connectors SS71800-027F SS71800-027F 8P8C RJ45 Socket, vertical vertical Nickel-coated, Metal

Product type
RJ45 connector
Connector type
Socket, vertical vertical
Specification
CAT 5e
Connector standard
RJ45
Type
SS71800-027F
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BEL Stewart Connectors SS71800-027F SS71800-027F 8P8C RJ45 Socket, vertical vertical Nickel-coated, Metal

  • CAT 5e
  • This text is machine translated.

Technical specifications

Type

SS71800-027F

Product type

RJ45 connector

Connector type

Socket, vertical vertical

CAT 5e

Connector standard

RJ45

Connection

Solder pins

Factory colour

Nickel-coated

Metal

Content

1 pc(s)

Contact material

Copper alloy gold plated

Seal type

Snap-in

Material (details)

Thermoplastic UL94V0/copper alloy

Type

180°

Nominal voltage (details)

150 V AC

Nominal current (details)

1.5 A

Pins

8P8C

Mating cycles

min. 750

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 745833 BEL Stewart Connectors SS71800-027F SS71800-027F 8P8C RJ45 Socket, vertical vertical Nickel-coated, Metal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)