
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Audio cable
- No. of leads
2 x
- Cross section (each core)
0.32 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
0.32 mm²
- Cross section
1 x 2 x 0.32 mm² + 1 x 2 x 0.32 mm²
- Cable features
Shielded
Common shield
- Outside Ø
3.60 mm
- Factory colour
Black
- Content
Sold per metre
- AWG (min.)
22
- AWG max.
30
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1503A 010U1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+90 °C
- Core layout
Copper, tin-plated
- Type
1503A 010U1000
- Max. length sold by the metre
305 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 708564 Belden 1503A 010U1000 Audio cable 1 x 2 x 0.32 mm² + 1 x 2 x 0.32 mm² Black Sold per metre
Description
Simple twisted-pair cable with Beldfoil shielding. Belden 1503 A is an economical twisted pair cable with shielding for easy identification of different circuits.
This text is machine translated.
This text is machine translated.
Hints
Beldfoil ® is a registered trademark of Belden.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.29*
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























