• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 8442 060U500 Speaker cable 2 x 0.35 mm² Chrome Sold per metre

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.35 mm²
Content
Sold per metre
AWG max.
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.35 mm²

Cross section

2 x 0.35 mm²

Outside Ø

4.32 mm

Factory colour

Chrome

Content

Sold per metre

AWG max.

22

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

8442 060U500

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Type

8442 060U500

Max. length sold by the metre

152 m

Documents & Downloads

Datasheet

Datasheet 1715782 Belden 8442 060U500 Speaker cable 2 x 0.35 mm² Chrome Sold per metre

User & Safety Instructions

User & Safety Instructions 1715782 Belden 8442 060U500 Speaker cable 2 x 0.35 mm² Chrome Sold per metre

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)