• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 9463NH.00305 Data cable 2 x 0.56 mm² Blue Sold per metre

1/2
Product type
Data cable
No. of leads
2 x
Cross section (each core)
0.56 mm²
Cable features
UV-resistant
Halogen-free
flexible core
Metal foil shield
Cross section
2 x 0.56 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

298 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Data cable

No. of leads

2 x

Cross section (each core)

0.56 mm²

Cross section

2 x 0.56 mm²

Cable features

UV-resistant

Halogen-free

flexible core

Metal foil shield

Outside Ø

6.35 mm

Factory colour

Blue

Content

Sold per metre

AWG max.

20

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

9463NH.00305

Insulation material

FRNC

Min. temperature range (flexible installation)

+80 °C

Max. temperature range (flexible installation)

-15 °C

Min. temperature range (fixed installation)

+80 °C

Max. temperature range (fixed installation)

-45 °C

Max. length sold by the metre

305 m

Type

9463NH.00305

Documents & Downloads

Datasheet

Datasheet 1715795 Belden 9463NH.00305 Data cable 2 x 0.56 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 1715795 Belden 9463NH.00305 Data cable 2 x 0.56 mm² Blue Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.59*

More interesting products

(*All information is plus legal VAT)