
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data cable
2 x
Sold per metre
0.36 mm²
Braided shield
Metal foil shield
22
7.21 mm
No
3105A.00152
Black
PVC
152 m
Yes
2 x 0.36 mm²
3105A.00152
Datasheet 1715757 Belden Data cable 2 x 0.36 mm² Black 3105A.00152 Sold per metre