
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.30
€ 30.24
3
1 M = € 0.29
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.30)
€ 30.24
plus VAT.
Only 8 Set(s) available
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.14 mm²
- Cable type
LiYY
- Outside Ø
3.20 mm
- Packaged
Yes
- Wire ID code
According to DIN 47100
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
LIYY2X14
- Factory colour
Grey (RAL 7001)
- Insulation material
PVC
- Core layout
18 x 0.10 mm
- Material (details)
Copper wire, blank
- Sold per metre
No
- Nominal voltage
350 V
- Test voltage
800 V
- Cross section
2 x 0.14 mm²
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LiYY 2x0,14qmm PVC
- Standards
In accordance with DIN VDE 0812
Documents & Downloads
Datasheet
Datasheet 1343496 VOKA Kabelwerk LiYY Control lead 2 x 0.14 mm² Grey (RAL 7001) LIYY2X14 100 m
User & Safety Instructions
User & Safety Instructions 1343496 VOKA Kabelwerk LiYY Control lead 2 x 0.14 mm² Grey (RAL 7001) LIYY2X14 100 m










