• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 95014 Subminiature bulb 14 V 0.49 W Wire ends Clear 1 pc(s)

Product type
Subminiature bulb
Socket (mini bulbs)
Wire ends
Power
0.49 W
Colour
Clear
Nominal voltage
14 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sub-miniature bulb

  • Clear
  • 14 V
  • Socket (mini bulbs): Wire ends
  • Symbol image for BELI-BECO 95014 Subminiature bulb 14 V 0.49 W Wire ends Clear 1 pc(s)

Technical specifications

Product type

Subminiature bulb

Socket (mini bulbs)

Wire ends

0.49 W

Colour

Clear

Nominal voltage

14 V

Nominal current

35 mA

Nominal current - rounded value

35 mA

Content

1 pc(s)

(Ø)

2 mm

n.rel.

Dim

(Ø) 2 mm

Industrial packaging

No

Type

95014

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437475 BELI-BECO 95014 Subminiature bulb 14 V 0.49 W Wire ends Clear 1 pc(s)

More interesting products

(*All information is plus legal VAT)