• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM P2 Clamp meter Digital CAT III 600 V Display (counts): 4200

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CM P2

  • CAT III 600 V

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Basic accuracy

2.0 %

Measurement type (details)

True RMS

Interfaces

none

Height

50 mm

Width

100 mm

Length

150 cm

Weight

260 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM P2

Display

Digital

Display (counts)

4200

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Opening range of current clamps

23 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666434 Benning CM P2 Clamp meter Digital CAT III 600 V Display (counts): 4200

Description

Minimum dimensions at maximum security, this is offered by the CM P2 from Benning.

This text is machine translated.

Features

  • Precise measurement of load currents up to 400 A
  • The highest resolution of 10 mA in 40.00 A Range
  • Inrush current measurement in the 40A range of motors and lighting systems
  • Low-pass filter (LPF, approx. 160 Hz) for suppression of high-frequency impulses to synchronised motor drives
  • Volt sensor (NCV) for contactless detection of the phase voltage (Buzzer / LCD)
  • Backlit LC display
  • Memory function HOLD, INRUSH, LPF

Scope of delivery

  • Supplied with case and batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)