• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning DB 2 Training/demo kit

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,435.00 / piece)
€ 1,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Training/demo kit

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Dim

(L x W x H) 450 x 330 x 110 mm

Weight

3.45 kg

Reading range (VDE)

Insulation resistance

Width

330 mm

Height

110 mm

Length

450 mm

Voltage supply

230 V/AC

Type

DB 2

Reading category

CAT II 300 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127950 Benning DB 2 Training/demo kit

Information

Information 127950 Benning DB 2 Training/demo kit

Description

Demonstration case for practical application and training of VDE 0100 installation test equipment. The demonstration case simulates an electrical system, which is usually found in single-family houses or apartments. The demonstration case can be used to explain the basic operation of Benning test, measurement and safety devices, in particular VDE 0100 test devices. Different safety tests and measurements can be performed simulated on an electrical system. Acceptable or unacceptable parameters are preset by five "fault switches". Some real elements of the electrical system are arranged on the front, e.g. RCD protective device, on/off switch with lamp, earthing contact socket-outlet and connection clamps. Other elements are shown improvised.

This text is machine translated.

Features

  • Realistic representation of a low-voltage installation of a single-family house (TN/TT system)
  • Real components like FI-protection switch, safety socket, on/off-switch with lamp and current measuring loop of a boiler
  • Simulated components with connection terminals for potential equalization rail, earthing, water pipes and lightning conductors
  • Error simulation can be set via 5 toggle switches
  • Measurement of protective conductor (RPE), insulation resistance (RISO), loop (ZL-PE) and line impedance (ZL-N)
  • Testing of an FI circuit breaker (tripping time, tripping current, contact voltage)
  • Earthing resistance measurement with different measurement methods
  • Voltage, current, frequency measurement and single-pole phase test
  • Robust and dust-proof housing design.

Scope of delivery

  • Demonstration case
  • Two jumpers
  • Power cable;
  • User manual.

More interesting products

(*All information is plus legal VAT)