• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning ST 755+ BTEC SET Equipment tester

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,509.00 / piece)
€ 2,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device tester set EN50678 EN50699 EN62353

  • 7" color touch display
  • Innovative functional amendments
  • Smart-menu with device templates and favorites keys
  • Auto-ID, automatic increase of the identification number
  • Include a label printer with barcode printing
  • Calibration certificate included in delivery

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

LAN

Wi-Fi (802.11b/g)

SD slot

Mini USB

Dim

(L x W x H) 405 x 330 x 165 mm

Weight

7800.0 g

IP67

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

Power

Apparent power

DIN standard

DIN EN 62638

DIN EN 62353

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Mains

Memory

Yes

Type

ST 755+ BTEC SET

Features

built-in colour touchscreen

incl. case

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412967 Benning ST 755+ BTEC SET Equipment tester

Description

Benning St 755+ BTEC-set Device tester set for testing electrical devices/ work equipments according to DIN EN 50678 (VDE 0701), DIN EN 50699 (VDE 0702), DGUV regulation 3 and medical-electrical devices according to DIN VDE 0751-1, DIN EN 62353, like hospital-/ care beds. Brilliant 7" capacitive color touch-screen. Measurements: Insulation resistance 0.1 MOhm - 100 MOhm. Adjustable testing voltage 100 V to 1000 V. Earthing conductor resistance 0.05 Ohm - 10 Ohm. Test current 600 mA/10A. Protective conductor/contact current 0.03 mA - 25 mA in difference, direct and equivalent leakage current method. Function test V/A/W in True RMS Real effective value measuring technique. Testing of mobile PRCDs and type AC/A/F/B+. Testing 3-phase consumers via optional measurement adapter. Other measurement adapters are optionally available. Check extension cables. Device leakage current, leakage current from application part type B, BF and CF. Special features: Innovative menu functions for an easy and efficient initial test/test sample new system. Smart menu functions: Individually adjustable device templates (24 templates per test standard) for a quick test specimen installation via a single push of a button, Auto-ID function to automatic increment of the Ident No. (ID) for the new creation of test specimens, individually displayed device data via ON/OFF slider for an optimized handling and use by EUPs. Favourites menu for direct jump to frequently used submenus. Softkey keyboard (QWERTZ), graphic fields describe the predefined functions. Automatic and manual test sequence with GOOD/BAD display Complete test sample database including test history can be stored on SD-card/USB-stick. Design of the interface WLAN, Bluetooth, 4 x USB type A, 1 x mini-USB, 1 x RJ 45, 1 x SD-card slot. Free updates. Battery-supported user interface, e.g. in case of mains voltage failure, transport from test site to test site, access on SD card possible. Benning test equipment cloud (BTEC) - check new thought! The Benning test equipment cloud is an innovative cloud solution for testing mobile equipment. The checking of electrical equipment in accordance with DGUV V3 has gained in importance in recent years. The increasing number of tests to be carried out leads to a huge amount of effort from the responsible parties. Efficient inspection and documentation processes are therefore the key to success. With the Benning test equipment cloud (BTEC), a corresponding platform is now available, with which test processes can be made leaner. Work processes required to date are optimized, administrative processes are significantly simplified and the overall process is therefore significantly more efficient: Manage your complete audit work, structure your audit tasks, optimize data management, flexible and future-proof, efficient, easy and fast. This 100% prepaid includes 1 year the starter pack Smart. Activation code for single-user license. However, you remain flexible. It is also possible to upgrade a service package that matches your requirements profile. For more information, visit btec-info.benning.de. The BTEC scope of services differs in the number of licensable users, the test specimens to be tested and the size of the available memory. Thus we enable the optimum price-performance package for every requirement, because you can select the range of services that best suits you! Dimensions 405 x 330 x 165 mm Weight 6 kg Test device in robust protective case (IP67), self-compensating test lead, 4 mm test lead, test probe, crocodile clip set, Cold device line, SD card, BTEC Smart 1 year - 100% prepaid, barcode scanner, barcode labels 1000 pcs, test badges 300 pieces, calibration certificate.

This text is machine translated.

Scope of delivery

  • Test device in robust protective case (IP67)
  • Self-compensating test cable
  • 4 mm test lead, probe tip, alligator clip set
  • Cold unit lead
  • SD card
  • Calibration certificate
  • BTEC starter package Smart, 1 year (10238428)
  • 1D USB barcode scanner (009369) for reading 1D barcodes such as code 39 or code 128
  • Barcode labels (1,000 items) (756301)
  • "New test" test label (300 pieces) (756212)
  • User manual.

Hints

Database software for documentation and administration of equipment and customers (Benning PC Win ST 750-760) to recommend; measuring adapter for active and passive testing of 1 and 3 phase equipment up to 32 A on offer (Benning MA 4)

System requirements

  • Windows

More interesting products

(*All information is plus legal VAT)