1/7

PC water cooling
#####Intel® 1851
Intel® 1150
Intel® 1151
Intel® 1155
Intel® 1200
Intel® 1700
AMD AM4
#####AMD AM5
1.48 kg
Black
(W x H x D) 397 x 120 x 52 mm
4-pin PWM
2100 U/min
36.8 dB
Copper tin plated (ASTM B-152)
Rifle bearing
105.1 m³/h
120 x 120 mm
397 mm
120 mm
52 mm
0.5 m
All-in-one liquid cooler
yes
17.2 dB
yes
2900 RPM
2900 RPM
1500 RPM
2100 RPM
12 V
0.45 A
12 cm
5.2 cm
39.7 cm
40 cm
yes
120 x 120 x 25 mm
12 V
1 Stück(e)
30 cm
47 cm
46 cm
11.3 kg
4 Stück(e)
5.4 W
9.4 cm
8.2 cm
7.5 cm
yes
60000 h
9
2.6 kg
yes
61.8 cfm
2.51 mmwc
Security datasheet 3387046 BeQuiet LIGHT LOOP 360mm PC water cooling