• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Pure Wings 2 140mm PC fan Black (W x H x D) 140 x 140 x 25 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

19.8 dB

Noise emission

10.1 dB - 20 dB

Rotational speed (min.)

1000 U/min

Air discharge

104 m³/h

Connection

4-pin PWM

Factory colour

Black

Weight

0.16 kg

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1398965 BeQuiet Pure Wings 2 140mm PC fan Black (W x H x D) 140 x 140 x 25 mm

User & Safety Instructions

User & Safety Instructions 1398965 BeQuiet Pure Wings 2 140mm PC fan Black (W x H x D) 140 x 140 x 25 mm

Warranty Terms

Warranty Terms 1398965 BeQuiet Pure Wings 2 140mm PC fan Black (W x H x D) 140 x 140 x 25 mm

Description

Unfortunately we are not able to provide further information for this product.

Scope of delivery

  • PC fan · Mounting screws
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.