• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT LOOP 360mm White PC water cooling

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BeQuiet LIGHT LOOP 360mm White PC water cooling

  • Processor All-in-One liquid cooler 12 cm
  • Supported processor slots: Intel LGA1851, LGA 1150 (Socket H3),
  • LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5),
  • LGA 1700, socket AM4, socket AM5
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Number of fans: 3 fans
  • 4-pin fan connector
  • Sustainability Compliance: Yes
  • Pump speed (rpm): 2900
  • Adjustable pump (rpm): 1500 - 2900
  • Pump connection: 4-pin PWM
Product type

PC water cooling

Suitable for

#####Intel® 1851

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1200

Intel® 1700

AMD AM4

#####AMD AM5

Weight

1.48 kg

Factory colour

White

Dim

(W x H x D) 397 x 120 x 27 mm

Connection

4-pin PWM

Rotational speed (max.)

2100 U/min

Noise emission (max.)

36.8 dB

Heatsink material

Aluminium

Type of bearing

Rifle bearing

Air discharge

105.1 m³/h

Fan dimensions

120 x 120 mm

Width

397 mm

Height

120 mm

Depth

27 mm

Cable length

0.5 m

Type

All-in-one liquid cooler

UKCA

yes

Noise level (low speed)

17.2 dB

Screws included

yes

Pump motor speed (max)

2900 RPM

Pump motor speed

2900 RPM

Pump motor speed (min)

1500 RPM

Fan speed (max)

2100 RPM

Fan voltage

12 V

Fan current

0.45 A

Radiator width

12 cm

Radiator depth

5.2 cm

Radiator height

39.7 cm

Tube length

40 cm

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Shipping (inner) case width

30 cm

Shipping (inner) case length

47 cm

Shipping (inner) case height

46 cm

Shipping (inner) case gross weight

11.3 kg

Products per shipping (inner) case

4 Stück(e)

Fan power consumption

5.4 W

Waterblock width

9.4 cm

Waterblock depth

8.2 cm

Waterblock height

7.5 cm

Pulse-width modulation (PWM) support

yes

Fan's mean time to failure (MTTF)

60000 h

Number of fan blades

9

Package weight

2.6 kg

Mounting kit

yes

Maximum airflow

61.8 cfm

Documents & Downloads

Security datasheet

Security datasheet 3387047 BeQuiet LIGHT LOOP 360mm White PC water cooling

Signal word

Attention

GHS / H Statements

  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

The Light Loop 360mm White is an extremely powerful all-in-one water cooling with unique lit ARGB cooling block for users with strong overclocked systems.

This text is machine translated.

Features

  • Stylish ARGB-cooling block with a lot of lighting options for breathtaking visual effects
  • 3 Light Wings LX PWM high-speed fan for colorful and lively cooling
  • Extremely high cooling power for all consumer CPUs
  • State-of-the-art pump with advanced IC
  • Specially developed Jet Plate and cold plate for outstanding performance
  • ARGB-PWM-Hub enables the synchronization of up to 6 ARGB-components and PWM-fans
  • Easily accessible Refill Port and included bottle with coolant for a long service life
  • Support for pulse width modulation
  • 120 x 120 x 25mm
  • 36.8 dB 61.8 cfm
  • White
  • 1 pieces(s)

Scope of delivery

  • Heat conductive paste
  • Mounting set for Intel/AMD
  • Coolant
  • ARBG-PWM-hub
  • User manual

What kind of PC Water Cooling are you looking for?