• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus LP-BH-237 Air fryer 6.15 l 1750 W Non-stick coating, Heat convection, Window, Timer function, digital time

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Berliner Haus hot-air fryer, 6.15 L, viewing window

  • Quick heating function
  • Warmth- and timer function
  • Automatic shutdown when removing the basket
  • 8 automatic cooking programs
  • Overheating protection
  • LED touch display
  • Window
  • Timer up to 60 minutes
  • Non-slip feet
  • Healthy cooking without oil and fat
  • Up to 80% less fat

Technical specifications

Factory colour

Black

Rose Gold

Capacity

6.15 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Non-stick coating

Heat convection

Window

Timer function

digital timer

1750 W

Width

36.3 cm

Height

29.1 cm

Length

28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787651 BerlingerHaus LP-BH-237 Air fryer 6.15 l 1750 W Non-stick coating, Heat convection, Window, Timer function, digital time

Description

Power 1450–1750 W
Voltage 220–240 V, 50–60 Hz
Temperature 60 - 200 °C.
Basket (6.15 L) (non-stick)
digital display
Size 36.3 × 29.1 × 28 cm
Cable length: 70 cm.
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)