• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-542 Bernstein Werkzeugfabrik ESD Wire stripping tool Suitable for PVC-coated wires 0.2

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • With cable cutter; adjustable length deflection up to 15 mm; housing made from conductive plastic, for PVC, Teflon and similar material
Product type

Wire stripping tool

Suitable for

PVC-coated wires

Operating range (diameter)

0.25 up to 0.8 mm

Working area diameter (min.)

0.25 mm

Operating range (diameter) (max.)

0.8 mm

Range of use

ESD

Length stop range

15 mm (max)

Length stop (max.)

15 mm

Material

Plastic

Weight

28 g

Features

Incl. cable cutter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298732 BERNSTEIN Tools for Electronics 5-542 Bernstein Werkzeugfabrik ESD Wire stripping tool Suitable for PVC-coated wires 0.2

Description

Precision Stripper PWS-Plus

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)