User & Safety Instructions 1298595 BERNSTEIN Tools for Electronics Antistatic 2220 Tool kit Professionals Bag 12-piece
Description
Smart black nylon zipped case with dark maroon lined, with clear separations for 12 tools and a folding antistatic mat with accessories, Art. 2220 completely made of black conductive artificial leather
Scope of delivery
PLCC extraction tool
wire cutter, 120 mm, for hard wire up to 0.4 mm Ø, for soft wire up to 1.0 mm Ø, high-gloss polished steel, joint, double leaf spring, with conductive, black hand protection sleeves
flat nose pliers, 120 mm, model as before
needle-
nose pliers, 120 mm, model as before
slotted screwdrivers with conductive handle, blade from CV, chrome, with black tip, 50 x 0.8 mm
slotted screwdriver with conductive handle, blade from CV, chrome, with black tip, 60 x 2.0 mm
slotted screwdrivers with conductive handle, blade from CV, chrome, with black tip, 60 x 2.5 mm
cross-tip screwdriver with conductive handle, blade from CV, chrome, with black tip, size 000
cross-tip screwdrivers with conductive handle, blade from CV, chrome, with black tip, size 00
cross-tip screwdrivers with conductive handle, blade from CV, chrome, with black tip, Gr.0
tweezers made of conductive, black, glass fiber reinforced plastic material, 120 mm, with rounded tips
tweezers made of conductive, black, glass fiber reinforced plastic material, 120 mm, with awkward corners, 3 mm wide, straight-flat-blunt tips
ESD handling set, consisting of: foldable, green workplace support (surface resistance according to DIN 53482: approx. 108 Ohm), dimensions: 500 x 400 x 0.35 mm, Contact wristband no. 9-342, grounding cable 2500 mm long with 1 M Ohm-Sicherheitswiderstand
Hints
This text is machine translated.
Description
Smart black nylon zipped case with dark maroon lined, with clear separations for 12 tools and a folding antistatic mat with accessories, Art. 2220 completely made of black conductive artificial leather
Scope of delivery
PLCC extraction tool
wire cutter, 120 mm, for hard wire up to 0.4 mm Ø, for soft wire up to 1.0 mm Ø, high-gloss polished steel, joint, double leaf spring, with conductive, black hand protection sleeves
flat nose pliers, 120 mm, model as before
needle-
nose pliers, 120 mm, model as before
slotted screwdrivers with conductive handle, blade from CV, chrome, with black tip, 50 x 0.8 mm
slotted screwdriver with conductive handle, blade from CV, chrome, with black tip, 60 x 2.0 mm
slotted screwdrivers with conductive handle, blade from CV, chrome, with black tip, 60 x 2.5 mm
cross-tip screwdriver with conductive handle, blade from CV, chrome, with black tip, size 000
cross-tip screwdrivers with conductive handle, blade from CV, chrome, with black tip, size 00
cross-tip screwdrivers with conductive handle, blade from CV, chrome, with black tip, Gr.0
tweezers made of conductive, black, glass fiber reinforced plastic material, 120 mm, with rounded tips
tweezers made of conductive, black, glass fiber reinforced plastic material, 120 mm, with awkward corners, 3 mm wide, straight-flat-blunt tips
ESD handling set, consisting of: foldable, green workplace support (surface resistance according to DIN 53482: approx. 108 Ohm), dimensions: 500 x 400 x 0.35 mm, Contact wristband no. 9-342, grounding cable 2500 mm long with 1 M Ohm-Sicherheitswiderstand