• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 7-511 Digital caliper 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

Scale length (max.)

40 mm

Length

235 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Weight

300 g

Manufacturer's standards (no certificate)

Type

Bernstein Werkzeugfabrik

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298763 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 7-511 Digital caliper 150 mm

Description

Features

  • Cross tips
  • Hardened
  • Stainless
  • Display in mm/inch
  • With lock screw and depth.

Scope of delivery

  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)