• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey AV2 20/89 Bench adapter Span width (max.):20 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x distance piece

  • Quickly and infinitely adjustable for wall distances of 5 to 20 mm
  • Spacer for floating laminate and parquet flooring installations
  • Wide contact and support area for avoiding pressure points on the floorboards and plaster
  • Easy to remove by simply turning b

Our service for you

Technical specifications

  • Span width: 20 mm
  • Jaw width 89 mm
  • total adjustment range: 5 - 20 mm
Product type

Bench adapter

Span width (max.)

20 mm

Content

4 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417830 Bessey AV2 20/89 Bench adapter Span width (max.):20 mm

User & Safety Instructions

User & Safety Instructions 1417830 Bessey AV2 20/89 Bench adapter Span width (max.):20 mm

Description

Infinitely adjustable for wall distance from 5 to 20 mm · Spacer for floating laminate and finished parquet floors · Wide area for plant and support to avoid pressure points on the hallway and plaster · Easy removal by simply turning back · very light and compact.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)