• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GH16 Clamp Span width (max.):160 mm Product size (length): 225 mm Nosing length:80 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lever clamp GH160/80

  • Greater reserves of power, thanks to optimised rail profile, for even clamping force build-up, especially under maximum utilisation of the clamping range
  • Non-slip trigger release
  • Sintered steel cams – particularly hard-wearing, low friction due to higher

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

160 mm

Nosing

80 mm

Length

225 mm

Content

1 pc(s)

Width

130 mm

Tension

8500 N

Height

30 mm

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 818710 Bessey GH16 Clamp Span width (max.):160 mm Product size (length): 225 mm Nosing length:80 mm

User & Safety Instructions

User & Safety Instructions 818710 Bessey GH16 Clamp Span width (max.):160 mm Product size (length): 225 mm Nosing length:80 mm

Description

Features

  • Larger power reserves by optimized rail profile for uniform clamping force build-up, in particular at full utilisation of the wingspan
  • release lever with sliding protection
  • fast - up to 5x faster than conventional clamps
  • Safe-insensitive to vibrations.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)