• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey WS6 Span width (max.):100 mm Product size (length): 495 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corner clamps WS

  • Automatic adjustment to variously-sized workpieces
  • Quick – clamp with a spindle
  • Stable body
  • For attaching with TK6 table clamp – available as an accessory
  • WS 3 – on carded hang pack

Our service for you

Technical specifications

Span width (max.)

100 mm

Length

495 mm

Weight

2.30 kg

Content

1 pc(s)

Width

230 mm

Height

95 mm

Clamping range

2 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818695 Bessey WS6 Span width (max.):100 mm Product size (length): 495 mm

Description

Features

  • Automatisc adjustment to different tools
  • quick-clamping with spindle
  • Sturdy Body
  • With table clamp TK6 to fix
  • Jaw height: 36 mm
  • Continuity Max: 60 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)