• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GZ30-2K Clamp Span width (max.):300 mm Product size (length): 400 mm Nosing length:140 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

All steel screw clamp GZ-2K, max. span width mm: 300

  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum security with linear transfer of force at the sliding arm
  • Clamping force up to 6,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Hig

Technical specifications

Product type

Clamp

Span width (max.)

300 mm

Nosing

140 mm

Length

400 mm

Weight

1.98 kg

Content

1 pc(s)

Width

200 mm

Tension

6000 N

Height

35 mm

Material

Plastic

Clamping range

300 mm

UKCA

yes

Description

The Original BESSEY All steel screw clamps are the perfect development of the original BESSEY malleable screw clamp. The tension spring-loaded and elastic and will therefore be an indispensable helper, if you want to cover with your tool in a wide range of applications. In addition, the All steel screw clamp as a role model for many other innovative clamping tools from the house of BESSEY-for example, Lever clamp, high-performance clamps, surface tension adjuster, one-handed clamp and rafter clamps. BESSEY has now the challenge and the almost unchanged since 1952 All steel screw clamp-series up to date with the latest technology. On the one hand, have been optimized rail profile and sliding clamp, on the other hand, all models have been equipped with changeable pressure plate. In this way it supports you the new original BESSEY All steel screw clamp for fast, powerful and flexible working on outstanding way - convince yourself! 20 % more clamping force per spindle revolution by optimised rail profile Maximum safety by direct transmission of power at pantograph The clamping force of up to 5500 N. high-quality 2-component plastic handle. Manually changeable pressure discs (from 80 mm working radius). Tempered sliding and fixed bracket for elastic and elastic tension Clamping width 300 mm, depth 80 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)