• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey STC-VH20 Span width (max.):20 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical toggle clamp with open arm and horizontal base plate STC-VH /35

  • Lever is in vertical clamping position
  • Automatic, seamless adjustment of the clamping height up to 35 mm with almost constant clamping force – without manual changing of the pressing screw position
  • Adjustable clamping force up to 2,500 N, based on the adj

Our service for you

Technical specifications

Span width (max.)

20 mm

Weight

0.350 kg

Content

1 pc(s)

Tension

1100 N

Clamping range

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1302646 Bessey STC-VH20 Span width (max.):20 mm

Description

Vertical clamp with open Arm and horizontal base plate. High-quality, resistant 2-component grip with automatic continuous adjustment of the clamping height at nearly constant clamping force. Adjustable clamping force up to 1100 N.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)