• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TP-1 Span width (max.):150 mm Nosing length:80 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polschweisszwinge TP 150/80

  • With malleable cast iron arms
  • Ergonomically shaped wood handle
  • Grounding connection hole in the upper part

Technical specifications

Span width (max.)

150 mm

Nosing

80 mm

Weight

0.78 kg

Content

1 pc(s)

Clamping range

| 150 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647295 Bessey TP-1 Span width (max.):150 mm Nosing length:80 mm

Description

Features

  • With malleable iron
  • Ergonomically designed wooden handle
  • Connection hole in the upper part of the cast

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)