• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TPN10BE L clamp Span width (max.):100 mm Nosing length:50 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp TPN-BE 100 / 50

  • Clamping force up to 5,500 N
  • Ergonomically shaped wood handle
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

100 mm

Nosing

50 mm

Weight

0.26 kg

Content

1 pc(s)

Tension

5500 N

Clamping range

100 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646958 Bessey TPN10BE L clamp Span width (max.):100 mm Nosing length:50 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)