• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer 68013 LR 401 Air purifier 69 m² Black

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer LR 401 APP controlled air purifier

  • Coloured indoor air quality indicator
  • Timer
  • 4 fan settings and turbo mode

Technical specifications

Product type

Air purifier

Suitable for rooms up to

69 m²

Features

Timer mode

50 W

Factory colour

Black

Cable length

0 cm

Height

505 mm

(Ø)

215 mm

Dim

(Ø x H) 215 mm x 505 mm

Weight

3.7 kg

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988115 Beurer 68013 LR 401 Air purifier 69 m² Black

Warranty Terms

Warranty Terms 2988115 Beurer 68013 LR 401 Air purifier 69 m² Black

Description

The air purifier can be used to monitor and control the air in your home comfortably using your smartphone. A three-layer filter system cleans the air in rooms up to 69 m².

This text is machine translated.

Features

  • Coloured indoor air quality indicator
  • Additional cleaning by connectable ultraviolet light
  • Smart sensor
  • 4 fan stages + turbo mode
  • Smart automatic function
  • Timer
  • Night mode
  • Suitable for room sizes up to 69 m²
  • Exchangeable filter with filter change display
  • With fabric cover

Scope of delivery

  • Air Purifiers
  • Filter (pre-filter/HEPA filter class H13/activated carbon)
  • User manual

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)