• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer 69307 LR 400 Air purifier 69 m² White

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer LR 400 air cleaner

  • Three-layer filter system with HEPA H13 filterFor rooms up to 69 m²Comfortable control via app

Technical specifications

Product type

Air purifier

Suitable for rooms up to

69 m²

Features

Timer mode

App-controlled

45 W

Factory colour

White

Height

505 mm

(Ø)

215 mm

Dim

(Ø x H) 215 mm x 505 mm

Weight

3.3 kg

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2552153 Beurer 69307 LR 400 Air purifier 69 m² White

Warranty Terms

Warranty Terms 2552153 Beurer 69307 LR 400 Air purifier 69 m² White

Description

The Beurer LR 400 air cleaner provides for clean, cleaned air in your home. The air is cleaned by a three-layer filter system consisting of pre-filter, HEPA H13 filter and activated carbon. Show Tests:Three-layer filter system with HEPA H13 filter filters particles with a size of 0.02 µm (viruses usually have a size of 0.02-0.3 µm), at least 95%).Particles with a size ≥ 0.3 µm are even filtered out up to 99.95%. In addition to 4 fan levels and a turbo mode, the air purifier also has a timer function, automatic function and filter change display. With the "beurer FreshHome" app, the air purifier can be easily controlled on the move via smartphone.

This text is machine translated.

Features

  • TimerTurbo mode4 fan levelsColor indoor air quality indicatorAdditional air cleaning through switchable ultraviolet lightWith night mode: Whisper-quiet operation and switched off control panelChangeable filter with filter change display

Scope of delivery

  • Air Purifiers
  • User manual

Hints

C

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)