• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK 77 Heaty smokey-taupe Heated cushion Grey brown

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heated cushion

Power supply (LOV)

battery-powered

Dim

(L x W x H) 15.20 x 38.40 x 38.40 cm

Weight

920 g

Factory colour

Grey brown

Width

38.40 cm

Height

38.40 cm

Length

15.20 cm

Charging method

Fast Charge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630077 Beurer HK 77 Heaty smokey-taupe Heated cushion Grey brown

Warranty Terms

Warranty Terms 3630077 Beurer HK 77 Heaty smokey-taupe Heated cushion Grey brown

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)