• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HK28 Heated cushion 100 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer HK28 heating pad

  • Adaptable and very sympathetic
  • 3 illuminated temperature levels
  • Switch-off after approx. 90 minutes

Technical specifications

Product type

Heated cushion

Power supply (LOV)

mains-powered

Switching stages

3

Factory colour

White

100 W

Length

440 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394315 Beurer HK28 Heated cushion 100 W White

Description

Pleasant warmth with the heated cushion HK 28. The heating pad has a super-fluffy surface to guarantee coziness and well-being. The heat can be easily dosed through 3 temperature levels. The automatic switch-off function provides additional security.

This text is machine translated.

Features

  • Quick heat up
  • Electronic temperature control
  • Overheating protection
  • Removable supply.
  • Machine wash at 30° C.
  • Oeko-Tex 100

Scope of delivery

  • Heated Pillows
  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)