
1/2
Image similar
09-0412-00-04
Bullet connector
Sleeve socket
4
Soldering
20 pc(s)
+80 °C
3 A
-40 °C
3 A
Screw cap
125 V
Au (gold)
CuZn
24
180°
M9 x 0.5
09-0412-00-04
4
0.25 mm²
0.25 mm² (max)
IP67
712
Flange socket
125 V
1
Soldered connection
-40 - +85 °C
Datasheet 1657287 binder 09-0412-00-04 Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): 712 20 pc(s)
The necessary accessories are required to use the article as described.