
Image similar
09-0412-80-04
Bullet connector
Sleeve socket
4
Soldering
1 pc(s)
+80 °C
20 A
-40 °C
20 A
Screw cap
250 V
Au (gold)
CuZn
24
180°
M9 x 0.5
09-0412-80-04
4
0.25 mm²
0.25 mm² (max)
IP67
712
Flange socket
125 V
1
Soldered connection
-40 - +85 °C
Datasheet 569636 binder 09-0412-80-04 Sub Miniature Round Plug Connector Series 712
User & Safety Instructions 569636 binder 09-0412-80-04 Sub Miniature Round Plug Connector Series 712