• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0424-00-07 Sub Miniature Round Plug Connector Series Nominal current (details): 1 A

1/2
Image similar
Product type
Bullet connector
Connector type
Sleeve socket
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 09-0424-00-07 Sub Miniature Round Plug Connector Series Nominal current (details): 1 A

  • IP67

Technical specifications

Type

09-0424-00-07

Product type

Bullet connector

Connector type

Sleeve socket

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Seal

Screw cap

Nominal voltage

125 V

Contact material

Au (gold)

Case material

CuZn

26

Connection angle

180°

Mounting hole diameter

M9 x 0.5

Manufacturer part #

09-0424-00-07

Number of pins

7

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP67

Series

712

Type

Flange socket

Nominal voltage (details)

125 V

Nominal current (details)

1 A

Contamination level

1

Cross section

0.14 mm²

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 738683 binder 09-0424-00-07 Sub Miniature Round Plug Connector Series Nominal current (details): 1 A

User & Safety Instructions

User & Safety Instructions 738683 binder 09-0424-00-07 Sub Miniature Round Plug Connector Series Nominal current (details): 1 A

Information

Information 738683 binder 09-0424-00-07 Sub Miniature Round Plug Connector Series Nominal current (details): 1 A

Description

· It is used from the front and screwed from the back

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)