• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 76 4631 0011 00004-0200 Mini DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

1/5
Image similar
Product type
Mini DIN connector
Connector type
Sleeve plug
Total no. of pins
4
Connection
Open end cable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

76 4631 0011 00004-0200

Product type

Mini DIN connector

Connector type

Sleeve plug

Total no. of pins

4

Connection

Open end cable

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

4 A

Min. temperature

-40 °C

Nominal current - rounded value

4 A

Seal

Screws

Nominal voltage

250 V

Contact material

CuZn

Case material

PA

24

Connection angle

180°

Manufacturer part #

76 4631 0011 00004-0200

Number of pins

4

Feature

A-coded

IP68

Documents & Downloads

Datasheet

Datasheet 1664634 binder 76 4631 0011 00004-0200 Mini DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1664634 binder 76 4631 0011 00004-0200 Mini DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)