• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 76 4731 3011 00008-0200 Mini DIN connector Sleeve plug Total number of pins: 8 1 pc(s)

1/8
Product type
Mini DIN connector
Connector type
Sleeve plug
Total no. of pins
8
Connection
Open end cable
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

76 4731 3011 00008-0200

Product type

Mini DIN connector

Connector type

Sleeve plug

Total no. of pins

8

Connection

Open end cable

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

1.50 A

Min. temperature

-40 °C

Nominal current - rounded value

1.5 A

Seal

Screws

Nominal voltage

30 V

Contact material

CuZn

Case material

PA

24

Connection angle

180°

Manufacturer part #

76 4731 3011 00008-0200

Number of pins

8

Feature

A-coded

IP67

Documents & Downloads

Datasheet

Datasheet 1664662 binder 76 4731 3011 00008-0200 Mini DIN connector Sleeve plug Total number of pins: 8 1 pc(s)

What kind of Keyed Connectors are you looking for?