Image similar
79 3805 42 08
Sensor/actuator connector (pre-fab)
Plug, straight
Sensor connector
M8 plug, straight
Cable, open end
8
2.00 m
PVC
30 V
1.50 A
1.5 A
0.25 mm²
Black
M8
Grey
CuZn
IP67
-25 °C
+85 °C
Screw-on
79 3805 42 08
1 pc(s)
24
6 mm
Datasheet 394219 binder 79 3805 42 08 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 394219 binder 79 3805 42 08 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)
Information 394219 binder 79 3805 42 08 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 8 1 pc(s)